Skip to content

StarTech.com S45PATCH100B

100 ft Blue Snagless Shielded Cat5e Patch Cable

Mfr. Part #: S45PATCH100B / RS Stock #: 72015140

StarTech.com

StarTech.com S45PATCH100B

Mfr. Part #: S45PATCH100B
RS Stock #: 72015140

Description

100 ft Blue Snagless Shielded Cat5e Patch Cable

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$80.31

5

$72.27

10

$70.27

25

$68.26

50

$66.25

100

$64.24

Additional Inventory

Can ship in 10 days:

31

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Cable Length
0 ft
Cable Type
Shielded Snag-less
Connector A
RJ-45
Connector B
RJ-45
Connector Type Cable end 1
RJ-45
Connector Type Cable end 2
RJ-45
Jacket Color
Blue
Jacket Material
Polyvinyl Chloride
Number of Conductors
4 pair F/UTP
Rating
CMG Rated
Type
Network (Cat 5/6) Cables
Wire Size
24 AWG

Overview

StarTech.com's Cat5e Shielded F/UTP Snagless Patch Cables offer reliable Ethernet connections. This 100ft cable meets or exceeds all Category 5e specifications and features a durable blue jacket that simplifies departmental color coding while providing rugged flexibility for network connections. To reduce susceptibility to EMI/RFI and near end cross-talk, the patch cable is shielded throughout the length of the cable, as well as around the RJ45 connectors. Our Cat5e Shielded F/UTP Snagless Patch Cables also feature a snagless design that protects the RJ45 clip from snagging during installation, as well as PVC molded strain relief that prevents the RJ45 connector termination point from bending at sharp angles - reducing the risk of cable damage. StarTech.com's Cat5e Shielded F/UTP Snagless Patch Cable is constructed of top quality materials (100% copper conductors, 24 Gauge Wire, 50 micron Gold Connectors) to ensure optimum durability and performance, and backed by our Lifetime Warranty.