Skip to content

StarTech.com PXTF1016

Power Cord - 6 ft / 2m - NEMA 5-15P to C13 Power Cord - Flat - Computer Power

Mfr. Part #: PXTF1016 / RS Stock #: 72012952

StarTech.com

StarTech.com PXTF1016

Mfr. Part #: PXTF1016
RS Stock #: 72012952

Description

Power Cord - 6 ft / 2m - NEMA 5-15P to C13 Power Cord - Flat - Computer Power

In Stock:

3

Price

Qty.

Standard Price

1

$11.02

10

$10.47

25

$10.24

50

$10.02

100

$9.80

250

$9.58

Additional Inventory

Can ship in 10 days:

2765

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Cable Length
71.9685428 Ft
Connector A
1x NEMA 5 to 15 Power
Connector B
1 - IEC 60320 C13 Power
Connector Type Cable end 1
NEMA 5-15 Power (North America), IEC 60320 C13 Power
Includes
NEMA 5-15P To C13 Power Cord
Jacket Color
Black
Number of Conductors
3
Warranty
Lifetime
Wire Size
18 AWG

Overview

This NEMA 5-15P to C13 power cord features a flat low-profile plug that sits flush against the outlet on your power strip, surge protector or wall outlet. The flush connection saves space and helps to avoid blocking other open outlets.

The power supply cord is constructed of top quality materials, and designed to provide a durable, long-lasting connection to your peripheral devices. It makes a suitable replacement for worn out or missing computer, monitor or printer power cords.

The PXTF1016 is backed by a StarTech.com lifetime warranty for guaranteed reliability.