Skip to content

StarTech.com PIB2M21

USB to M.2 SATA Converter for Raspberry Pi and Development Boards

Mfr. Part #: PIB2M21 / RS Stock #: 72013959

StarTech.com

StarTech.com PIB2M21

Mfr. Part #: PIB2M21
RS Stock #: 72013959

Description

USB to M.2 SATA Converter for Raspberry Pi and Development Boards

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$37.86

5

$35.97

10

$35.21

25

$34.45

Additional Inventory

Can ship in 10 days:

131

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Bus Type
USB 2.0
Color
Red
Connection to Host
USB Micro-B
Connector Configuration
M.2 (SATA, B-Key, NGFF)
Drive Size
22 mm ; M.2 NGFF in
Interface
USB Micro-B
Power Source
Bus-Powered
Type
Raspberry Pi Board
Warranty
2 Years

Overview

Increase the data storage capacity of your Raspberry Pi or other development board, by connecting it directly to an M.2 NGFF SATA SSD. Perfect for custom projects and applications, this USB to M.2 SATA converter supports all models of Raspberry Pi as well as other development boards. Add storage capacity to your development board This convenient USB 2.0 to M.2 SATA converter lets you overcome data storage limitations of your development board by enabling you to connect an M.2 SATA drive through your board’s USB-A port. A convenient integrated solution The USB to M.2 SATA converter integrates seamlessly with your existing development board. It’s the perfect addition for development-board based applications such as surveillance, media players and servers, digital signage and IoT/automation solutions. It enables you to utilize your M.2 SATA drives with your dev board, and take advantage of the small form factor of M.2 SATA which makes it ideal for applications with space limitations. Easy to install Compatible with M.2 SATA drives (2230, 2242, 2260, and 2280), the converter is easy to install and doesn’t require any device driver installation. It comes with a USB cable and all mounting accessories, including standoffs, so integrating it with your Raspberry Pi is fast and easy. StarTech.com provides industry-leading support to get you up and running quickly. The PIB2M21 is backed by a StarTech.com 2-year warranty and free lifetime technical support. Note: This converter works with M.2 SATA SSDs only. To see which type of M.2 drive you have, simply look at the number of notches (or keys) on the drive end that connects with the M.2 socket. SATA-based M.2 drives have two notches (an M key and a B key), while PCIe-based M.2 drives have just one notch (an M key). Raspberry Pi is a trademark of the Raspberry Pi Foundation