Skip to content

StarTech.com NLBL-9F-CAT6A-PATCH

Cat6a Ethernet Patch Cable, Shielded (STP), Snagless, 10GbE, 100W, Blue, 9ft

Mfr. Part #: NLBL-9F-CAT6A-PATCH / RS Stock #: 73762931

StarTech.com

StarTech.com NLBL-9F-CAT6A-PATCH

Mfr. Part #: NLBL-9F-CAT6A-PATCH
RS Stock #: 73762931

Description

Cat6a Ethernet Patch Cable, Shielded (STP), Snagless, 10GbE, 100W, Blue, 9ft

In Stock:

9

Price

Qty.

Standard Price

1

$17.99

10

$16.19

25

$15.74

50

$15.29

100

$14.84

250

$14.39

Additional Inventory

Can ship in 10 days:

482

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Cable Length
9.000000 ft
Cable Type
Shielded Snag-less
Color
Blue
Conductor Material
Stranded Copper
Connector A
RJ-45
Connector B
RJ-45
Connector Type Cable end 1
RJ-45
Connector Type Cable end 2
RJ-45
Dimensions
0.56 in H X 108.00 in W X 0.46 in L
Features
CAT6A ETHERNET CABLE: High-performance Ethernet Cable for error-free 1/2.5/5/10Gbps multi-gigabit connections; Low Near-End Crosstalk (NEXT) and Return Loss (RL); Individually tested to meet ANSI/TIA-568.2-D standards; Fluke Tested/ETL Verified SHIELDED CAT6A CABLE: Improved signal integrity and protection against noise & electromagnetic (EMI/RFI) interference; Individual twisted pairs wrapped in foil; Outer covering w/ braided shield; Shielded RJ45 connectors with gold-plated pins 100W POWER OVER ETHERNET: 100% stranded copper wire delivers error-free data and stable PoE power, unlike lower quality copper-clad aluminum versions of other brands; Supports PoE devices up to 100W PoE++; Complies with IEEE 802.3bt (Type 4 and lower) DURABLE LSZH JACKET: PVC Free, Low Smoke Zero Halogen (LSZH) cable jacket produces less dense and corrosive smoke than PVC; Braided construction resists damage from bending SPECS: Category 6A Network Patch Cord; 9ft; Blue; 10Gbps; 500 MHz; 4 Pair S/FTP; Snagless RJ45 with Strain Reliefs; EVA, Al(OH)3; LSZH; 27 AWG; 100% Copper; ETL Verified; ANSI/TIA-568.2-D; Supports Cat6 and earlier standards; Backed for Life
Includes
CAT6A LSZH Ethernet Cable
Jacket Color
Blue
Jacket Material
Low Smoke Zero Halogen
Number of Conductors
4 Pair S/FTP
Rating
CAT6a - 10Gbit/s
Weight
0.21935969 lbs

Overview

Cat6a Ethernet Low-Smoke Zero-Halogen (LSZH) Shielded cables support Multi-Gigabit/Multi-speed 1/2.5/5Gbps/10Gbp connections. It offers robust protection against electromagnetic interference (EMI/RFI) and noise, ensuring a fast, safe, and reliable network. Low-Smoke Zero-Halogen (LSZH) CAT6A Ethernet Cable LSZH Cat6a Network Cables are more eco-friendly than PVC cables. In the event of a fire, LSZH cables produce low levels of corrosive fumes and smoke. Low levels of acrid combustion pollutants promote increased visibility, resulting in safe and quick building evacuations by staff and first responders. 100W Power over Ethernet (PoE++) This high performance Ethernet cable complies with the IEEE 802.3bt-2018 standard. It supports 100W PoE++, providing ample power to Type 4 PoE devices. RJ45 Connectors with Snagless Clips The Cat6a cable features snag-less connectors. Snagless molded boots protect the tab/latch on each RJ45 connector. The boots prevent the cable from snagging during cable routing and/or installation into network devices. The molded boots feature integrated strain reliefs that prevent sharp connector/cable angles at the termination points. This product is backed for life, including free lifetime 24/5 multi-lingual technical assistance.