Skip to content

StarTech.com NETRS2321POE

RS232 Serial Ethernet Device Server - PoE Power Over Ethernet 1 Port

Mfr. Part #: NETRS2321POE / RS Stock #: 72011303

StarTech.com

StarTech.com NETRS2321POE

Mfr. Part #: NETRS2321POE
RS Stock #: 72011303

Description

RS232 Serial Ethernet Device Server - PoE Power Over Ethernet 1 Port

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$219.27

Additional Inventory

Can ship in 10 days:

21

On order:

1

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Black
Connector Type
1x DB-9 Male ; 1x RJ-45 Female
Data Bits
6, 7, 8
Includes
  • Industrial Serial Over IP Device Server
  • Universal Power Adapter (NA/UK/EU)
  • Instruction Manual
  • Output Voltage
    12V DC V
    Power Source
    AC Adapter
    Standards
    IEEE 802.3af Power-over-Ethernet
    Stop Bits
    7, 8
    Type
    Ethernet Converter
    Warranty
    2 Years

    Overview

    The NETRS2321POE 1 Port RS232 Serial Ethernet Device Server - PoE (Power Over Ethernet) allows you to install your RS232 devices anywhere on your TCP/IP Ethernet WAN/LAN, and access them as if they were right beside you - even over the Internet! The Serial Device Server is designed to function seamlessly with your other integrated and add-on serial ports as if they were right inside your computer. Perfect for industrial automation, security, Point of Sale, or any long-range serial application, delivering reliable performance in any environment. The Ethernet/serial device server supports PoE (Power over Ethernet) when connected to a PoE compliant device - eliminating the need for an external power supply and outlet, and making it easier to situate the device server as needed. Backed by a StarTech.com 2-year warranty and free lifetime technical support.