StarTech.com CPNTA2HDMI
Converge A/V Component with Audio to HDMI Format Converter - Video converter
Mfr. Part #: CPNTA2HDMI / RS Stock #: 72015098
Price
Qty.
Standard Price
1
$203.48
10
$193.31
25
$183.13
50
$172.96
100
$162.79
Product Specifications
Product Attribute
Attribute Value
Search
Audio Support
Yes
Connector A
1x Component Video ; 1x 3.5 mm Mini to Jack ; 1x Digital Coax Audio
Connector B
1 - HDMI
Includes
Power Source
AC Adapter
Primary Type
Interface Converters
Resolution
1080p %
Standards
Standard HDMI ; HDCP 1.1 ; DVI 1.0
Type
HDMI Converter
Video Input
Component, Digital Coaxial, 3.5 mm Stereo Audio
Video Output
HDMI
Overview
The CPNTA2HDMI Component to HDMI® Video Converter with Audio lets you convert and combine analog component video (YPbPr and YCbCr) with corresponding audio (digital or analog) into a single HDMI output.
The component to HDMI converter supports high definition video resolutions of up to 1080p and 5.1 channel audio, providing the quality and convenience of HDMI without the expense of having to upgrade output devices for HDMI compatibility.
Backed by a StarTech.com 2-year warranty and free lifetime technical support.