StarTech.com 9M351M-RS232-CABLE
DB9 to 3.5mm Serial Cable for Serial Device Configuration, Audio Jack, 3ft (1m)
Mfr. Part #: 9M351M-RS232-CABLE / RS Stock #: 73792824
Price
Qty.
Standard Price
1
$15.87
10
$15.08
25
$14.76
50
$14.45
100
$14.13
250
$13.81
Additional Inventory
Can ship in 10 days:
117
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Cable Length
3.28084 ft
Color
Black
Connector A
DB-9 (9 pin, D-Sub)
Connector B
3.5mm Stereo Male 4 pos
Connector Type Cable end 1
DB-9
Connector Type Cable end 2
3.5mm Stereo Male 4 pos
Dimensions
0.39 in H X 5.04 in W X 8.66 in L
Features
DB9 TO 3.5 MM SERIAL CABLE: 3ft (1m) RS232 serial control cable enables configuration or calibration of a 3.5mm RS-232 serial devices - Use with TVs, projectors, digital signage displays requiring 3-conductor RS-232 serial control through 3.5mm audio jack
QUALITY CONSTRUCTION: High quality 28 AWG copper wires with Al-Mylar cable shielding and shielded metal shell connectors prevent EMI interference - Molded PVC connectors with strain reliefs and PVC jacket prevent damage due to bends or rough usage
COMPATIBILITY: The DB9 to 3.5mm cable works with USB-A and USB-C to DB9 serial adapters (1P3FP-USB-SERIAL / ICUSB232C) for computers that do not have a built-in serial port ; Note: DB9 gender changer may be required such as our GC9SF (not included)
SPECIFICATIONS: Length: 3.3ft (1m) - DB9 Male to 3.5 mm Male Serial Cable - Color: Black - 28 AWG - OD: 3.5mm - Jacket: PVC - DB9 Pin 3 to 3.5mm Tip - DB9 Pin 2 to 3.5mm Ring - DB9 Pin 5 to 3.5mm Sleeve
THE IT PRO'S CHOICE: Designed and built for IT Professionals, this product is backed for life, including free lifetime 24/5 multi-lingual technical assistance
Jacket Material
Polyvinyl Chloride (PVC)
Number of Conductors
3
Plating Material
Nickel
Weight
0.05070626 lbs
Overview
This serial cable features male DB-9 and 3.5mm connectors. It enables remote serial RS232 calibration of TVs, projectors, and digital signage devices that feature a 3.5mm audio jack.
High Quality Construction
The aluminum-mylar cable shielding and metal shell connectors mitigate EMI. The molded PVC connectors with strain reliefs and PVC cable jacket prevent damage caused by strain and/or abrasion.
Secure the DB-9 connector by tightening the integrated thumbscrews. These connector screw locks prevent accidental disconnection which could lead to data loss/corruption.
DB9 Serial to 3.5mm Pinout
DB9 Pin 3 to 3.5mm Tip
DB9 Pin 2 to 3.5mm Ring
DB9 Pin 5 to 3.5mm Sleeve
This product is backed for life, including free lifetime 24/5 multi-lingual technical assistance.