Skip to content

StarTech.com 4POSTRACK8U

Open Frame Rack 8U, 4 Post - 22-40 in. Adjustable Depth - 1200 lb. Weight Cap

Mfr. Part #: 4POSTRACK8U / RS Stock #: 72071613

StarTech.com

StarTech.com 4POSTRACK8U

Mfr. Part #: 4POSTRACK8U
RS Stock #: 72071613

Description

Open Frame Rack 8U, 4 Post - 22-40 in. Adjustable Depth - 1200 lb. Weight Cap

In Stock:

1

Price

Qty.

Standard Price

1

$367.81

Additional Inventory

Can ship in 10 days:

2805

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Black
Dimensions
18.10 in H X 23.62 in W X 44.06 in L
Features
Mobile 8U Open frame server rack to mount IT network/computer/data equipment with adjustable mounting depth of 22” to 40” and 18” tall design - Compact flat pack packaging designed to avoid damage and detailed assembly instructions with easy-to-follow video - 4 post solid steel 19” EIA/ECA-310 frame design for maximum ventilation w/ 1200 lb weight capacity - Incl. casters for mobility/levelling feet cage nuts/screws cable management hooks and assembly tools - Mount servers up to 40” deep
Frame Type
Open Frame
Includes
Caster, M6 Flange Nut, M6 Flat Washer, M6 Hex Screw, Cable Management Hook, Hook Mounting Screw, Left Vertical Rail, Right Vertical Rail, Corner Section, Center Section, Base Bracket, Top Bracket, M8 Flat Washer, M8 Hex Screw, 10mm Wrench, 13mm Wrench, Philips Head Screwdriver, Philips Head Screw, Locking Washer, M6 Screw, M6 Plastic Washer, M6 Cage Nut, Leveling Feet, Grounding Wire, Manual
Material
Steel
Panel Space
8U (14.00 in)
Panel Space
8U (14.00 in) in
Primary Type
Open Rack
Rack Height
8 U
Rack Type
4-Post
Weight
49.60395 lbs

Overview

The 8U open frame rack lets you store your servers, network and telecommunications equipment in a sturdy, adjustable depth open-frame rack. Easy to Assemble Designed with ease of use in mind, this 8U 4 post rack offers easy-to-read markings for both rack units (U) and depth, with a wide range of mounting depth adjustments (22 - 40 in.) that make it easy to adapt the adjustable server rack to fit your equipment. Durable Design This durable free standing server rack supports a static loading capacity of up to 1200 lb. (544 kg) and portable rolling weight capacity of 660 lb. (300 kg). The rack also features offers compliance with the EIA/ECA-310 standard for a universal design that's compatible with most network equipment rack equipment. For a complete server storage solution that saves you time and hassle, the mobile server rack includes optional accessories such as casters, leveling feet and cable management hooks. The base is also pre-drilled for securely fastening the rack to the floor if needed, providing you with additional stability while free standing. The Choice of IT Pros Since 1985 StarTech.com conducts thorough compatibility and performance testing on all our products to ensure we are meeting or exceeding industry standards and providing high-quality products to IT Professionals. Our local StarTech.com Technical Advisors have broad product expertise and work directly with our StarTech.com Engineers to provide support for our customers both pre and post-sales. Backed by a StarTech.com 2-year warranty and free lifetime technical support.