Skip to content

Square D EDB34015

Circuit Breaker, Therm/Mag, E-Frame, 3-P, 15A, 480Y/277VAC, 270V Hold, 875V Trip

Mfr. Part #: EDB34015 / RS Stock #: 70061046

Square D

Square D EDB34015

Mfr. Part #: EDB34015
RS Stock #: 70061046

Description

Circuit Breaker, Therm/Mag, E-Frame, 3-P, 15A, 480Y/277VAC, 270V Hold, 875V Trip

In Stock:

2

Price

Qty.

Standard Price

1

$732.78

10

$696.14

25

$659.50

Additional Inventory

On order:

3

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Current Rating
15 A
Number of Poles
3
Overload
Thermal/Magnetic
UPC Code
785901875239
Voltage Rating
480 V ; 277 V