Skip to content

Square D 9070T150D1

Transformer 150VA 240/480VAC Primary 120VAC Secondary Panel Mount 9070 Series

Mfr. Part #: 9070T150D1 / RS Stock #: 70007359

Square D

Square D 9070T150D1

Mfr. Part #: 9070T150D1
RS Stock #: 70007359

Description

Transformer 150VA 240/480VAC Primary 120VAC Secondary Panel Mount 9070 Series

In Stock:

4

Price

Qty.

Standard Price

1

$311.90

3

$283.83

Additional Inventory

Manufacturer Lead Time:

1 week

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Available Voltage
240 VAC ; 480 VAC ; 230 VAC ; 460 VAC ; 220 VAC ; 440 VAC
Capacity
150 VA
Configuration
Bobbin
Frequency
50/60 Hz
Mounting Type
Panel Mount
Needed Voltage
120 VAC ; 115 VAC ; 110 VAC
Number of Outlets
1
Operating Temperature
55 °C
Phase
1 Phase
Power Rating
150 VA
Primary Type
Industrial Transformer
Primary Voltage
240 (230, 220)/480 (460, 440) VAC
Product Header
Class 9070 Type T Industrial Control Transformer
Secondary Voltage
120 (115, 110) VAC
Standards
UL, cUL, CSA, CE, TUV
Termination
Screw
Type
Control Transformer
UPC Code
785901904656
Weight
5.5 lb

Overview

Industrial Control Transformer, 110/115/120 V Voltage Output

The type T units are designed for the global market. The T transformers are designed with various temperature class: 50-150 VA with a 55?C temperature rise, 105?C insulation; 200-350 VA with a 80?C temperature rise, 130?C insulation; 500-5000 VA with a 115?C temperature rise, 180?C insulation.
- Primary Voltage: 240 x 480 VAC
- Secondary Voltage: 120 VAC