Skip to content

Square D 8910DP22V14

Definite Purpose Contactor, 2 Pole NO, 25A

Mfr. Part #: 8910DP22V14 / RS Stock #: 70060190

Square D

Square D 8910DP22V14

Mfr. Part #: 8910DP22V14
RS Stock #: 70060190

Description

Definite Purpose Contactor, 2 Pole NO, 25A

Out of Stock

Price

Qty.

Standard Price

1

$68.33

10

$64.91

25

$61.50

50

$58.08

100

$54.66

250

$51.25

Additional Inventory

PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Contact Current Rating
25 A
Contact Form
DPST-NO
Control Voltage
24 V
Dimensions
0.00 in W X 2.00 in L X 0.16 in D
For Use With
DP Series ; DPA Series
Horsepower Rating
3 HP
Maximum Operating Temperature
65 °C
Minimum Operating Temperature
0 °C
Mounting Type
Panel Mount
Number of Poles
2
Standards
UL Recognized ; File E3190 ; CCN NLDX2
Temperature Operating Range
0 to 65 C
Terminal Type
Quick Connect
Termination
Quick Connect
Type
Contactor
UPC Code
785901080459
Voltage Rating
600 V

Overview

Definite Purpose Contactors are ideal for heating, air conditioning, refrigeration, data processing and food service equipment. New compact 1- and 2-pole contactors are available along with full size 2-, 3- and 4-pole devices.
They feature quick connect terminals and binder head screws for easy wiring. Box lugs are standard on 40 ampere contactors and larger. An exclusive DIN track mounting option may reduce installation costs. Coils can be changed on the Type DPA contactors quickly without a tool. Auxiliary contact modules snap on either side of the Type DPA contactors.

Features:
  • Compact Design
  • Industry Standard
  • Mounting
  • Double Break Contacts
  • Low Coil VA
  • Straight-Through Wiring
  • Low Cost
  • Quick Connect Terminals and Binder Head Screws for Wiring Ease
  • DP Contactors Rated 100,000 Operations
  • DPA Contactors Rated 200,000 Operations

    Specifications:
  • Approvals: UL Listed File Number E42240 CCN NLDX; CSA Certified File Number LR25490 Class 321104; CE Marked
  • Enclosure Type: Open
  • Maximum Voltage Rating: 600 VAC
  • Mounting Type: Panel
  • Phase: 1-Phase
  • Type: DP