Skip to content

Square D 2510KW2

Manual switch, 3 P, 30 amp, toggle operated, no pilot light, 600 VAC, NEMA 4 enc

Mfr. Part #: 2510KW2 / RS Stock #: 70405651

Square D

Square D 2510KW2

Mfr. Part #: 2510KW2
RS Stock #: 70405651

Description

Manual switch, 3 P, 30 amp, toggle operated, no pilot light, 600 VAC, NEMA 4 enc

In Stock:

5

Price

Qty.

Standard Price

1

$411.22

Additional Inventory

Manufacturer Lead Time:

1 week

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Bat
Current Rating
30 A
Number of Phases
3 Phase
Number of Poles
3
Operation
ON-OFF
Termination
Screw Terminal
UPC Code
785901077053
Voltage Rating
600 V ; 230 V
Wire Size
10-14 AWG