Skip to content

SpillTech SPKO-20

Oil-Only 20-Gallon OverPack Salvage Drum Spill Kit, ext. dia. 23" x 19.5" H

Mfr. Part #: SPKO-20 / RS Stock #: 72228541

SpillTech

SpillTech SPKO-20

Mfr. Part #: SPKO-20
RS Stock #: 72228541

Description

Oil-Only 20-Gallon OverPack Salvage Drum Spill Kit, ext. dia. 23" x 19.5" H

In Stock:

2

Price

Qty.

Standard Price

1

$217.75

5

$202.51

10

$195.98

Additional Inventory

  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Kit
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
Oil ; Petroleum
Color
White
Type
Spill Kit
UPC Code
818502022877

Overview

Be prepared for fast response with a SpillTech® Oil-Only OverPack Salvage Drum Spill Kit! • Quick Response is Key Spills happen no matter how hard you try to avoid them. Forklifts knock over drums, tanks are punctured and transporters leak and drip. It is important to have the right sorbents on-hand when these spills occur to eliminate the slip-and-fall hazard. A quick response is the first order of business — and your best weapon — in the fight against spills. SpillTech® Spill Kits are packed with quality SpillTech® Products to help you clean up fast and comply with regulations. The Sorbents You Need Are All Inside Includes a variety of sorbents to handle spills of oil and other petroleum-based fluids — while repelling water; pre-packed in an X-rated DOT-approved 20-Gallon OverPack Salvage Drum. Self-contained Kit stores sorbent products for easy access as needed for spill control; saves time when quick response is necessary. Leakproof, twist-on lid is notched so you can easily tighten it with a 2x4 or pole. Polypropylene material with UV inhibitors is durable, lightweight and chemical-resistant. Customized for You Don’t see what you’re looking for We can customize a Spill Kit to your exact specifications, including the container, its contents and accessories, with no upcharge!