Skip to content

SpillTech SPAL2

2-Drum SpillPal Portable Containment Unit, 2' L x 4' W x 3" H

Mfr. Part #: SPAL2 / RS Stock #: 72228512

SpillTech

SpillTech SPAL2

Mfr. Part #: SPAL2
RS Stock #: 72228512

Description

2-Drum SpillPal Portable Containment Unit, 2' L x 4' W x 3" H

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$254.07

5

$232.90

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
Maintenance ; Universal
Color
Green
Material
PVC
Type
Containment
UPC Code
818502022662

Overview

A SpillPal unit with flexible sidewalls provides quick, portable spill containment — a great alternative to hard poly pallets that must be moved with a forklift. • Provides versatile, portable spill control during temporary storage of drums, machine parts, tanks and generators • Can also be used as a washdown pad or pumping station • Light, foam sidewalls spring back to their original shape after any pressure is applied; safe for drive-overs from handtrucks or forklifts • Affordable, portable and easy to set up • Reusable containment can be folded and stored to save floor space • No ramps or other accessories are required for usage • To help keep items out of contained liquids, optional grates can be added (grates not included, use one grate per every two drums; do not drive over SpillPal when grates are in place) • Resists most chemicals; check your specific chemical compatibility under “Technical Resources” at spilltech.com • Available in multiple configurations