Skip to content

Spectrol / Sfernice / Vishay T93YB503KT20

TRIMMER; CERMET; 50K OHM; 21 TURN; 1/2W

Mfr. Part #: T93YB503KT20 / RS Stock #: 70218960

Spectrol / Sfernice / Vishay

Spectrol / Sfernice / Vishay T93YB503KT20

Mfr. Part #: T93YB503KT20
RS Stock #: 70218960

Description

TRIMMER; CERMET; 50K OHM; 21 TURN; 1/2W

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

500

$2.18

5000

$2.07

25000

$1.96

50000

$1.85

Additional Inventory

Minimum Qty: 500
Multiples Of: 500
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
T93YB503KT20
Element Material
Cermet
Mounting Type
Through Hole
Number of Turns
21
Power Rating
0.5 W
Primary Type
Trimmers
Resistance
50 Kiloohms
Taper
Linear

Overview

The T93 is a small size trimmer 3/8" × 3/8" × × 3/16" answering PC board mounting requirements. Five versions are available which differ by the position of the control screw in relation to the PC board plane and by the spacing of the terminals. Excellent operational stability is provided by the use of a cermet element.
Features
  • Industrial Grade
  • 0.5 W at 70°C
  • Tests According to CECC 41000 or IEC 60393-1
  • Contact Resistance Variation <1%