Skip to content

Spectrol / Sfernice / Vishay P16SNP473MAB15

Potentiometer Cermet with Switch Rest 47 kOhms Panel 1 Turn Power 1W P16S Series

Mfr. Part #: P16SNP473MAB15 / RS Stock #: 70239148

Spectrol / Sfernice / Vishay

Spectrol / Sfernice / Vishay P16SNP473MAB15

Mfr. Part #: P16SNP473MAB15
RS Stock #: 70239148

Description

Potentiometer Cermet with Switch Rest 47 kOhms Panel 1 Turn Power 1W P16S Series

In Stock:

55

Price

Qty.

Standard Price

1

$8.71

Additional Inventory

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Element Material
Cermet
Mounting Type
Bushing Mount
Number of Turns
1
Power Rating
1 W
Primary Type
Potentiometers
Resistance
47 Kiloohms
Taper
Linear
Tolerance
0.2 %
Type
Knob Potentiometer with Switch

Overview

The P16S is a revolutionary concept in panel mounted potentiometers. This unique design consists of a knob driving and incorporating a cermet potentiometer. Only the mounting hardware and terminals are situated on the back side of the panel reducing to a minimum the required clearance.

Features:
  • Compact (Integrated)
  • Detent and Electric Cut Off at Beginning of Travel
  • Fully Sealed and Panel Sealed
  • Test According to CECC 41000 or IEC 60393-1