Skip to content

Speco Technologies VMS2

CCTV Monitor, LCD, Color, 4.0 inch, Portable, for Installation and Test

Mfr. Part #: VMS2 / RS Stock #: 70146413

Speco Technologies

Speco Technologies VMS2

Mfr. Part #: VMS2
RS Stock #: 70146413

Description

CCTV Monitor, LCD, Color, 4.0 inch, Portable, for Installation and Test

In Stock:

1

Price

Qty.

Standard Price

1

$629.78

3

$566.80

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Housing Color
Black
Power Dissipation
4.5 W
Primary Type
Monitor
Resolution
480 x 234 px
Screen Size
4 in
Type
Color ; LCD
UPC Code
030519660020
Weight
4.3 lb

Overview

Portable CCTV Installation and Testing Monitor
Features:
?LCD Display easily Allow for checking the Video Signal of the CCTV Camera Being Tested ?An Audio Jack Tests the Audio Signal ?Built-in Rechargeable Battery has a Life of 4 Hours ?An LED Light Displays Low battery Level ?Visor Blocks Out Sunglare on the LCD Display