Souriau-Sunbank by Eaton UTG622-35PN
Cable Plug Straight 35 Pos Plastic with Metal Coupling Ring Size 22 UTG Series
Mfr. Part #: UTG622-35PN / RS Stock #: 70129824
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$8.93
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
UL Recognized
Angle
Straight Degree(s)
Application
Commercial
Color
Black
Contact Type
Pin
Gender
Cable Plug
Housing Material
Thermoplastic with Metal Coupling Ring
Housing Type
Plastic
Insert Arrangement
22-35
IP Rating
IP65
Mates With
Trim Trio® UT0 & UTP Industrial Connectors
Mounting Type
Free Hanging
Number of Contacts
35
Primary Type
Sealed
Shell Size
22 in
Special Features
Metal Bayonet Lock
Type
Plug
Wire Size
16 AWG
Overview
Souriau UTG Series - Metal and Plastic Connector for Heavy Use:
The UTG series is a circular connector with a 1/3 bayonet coupling to quickly connect the system and secured connection due to an audible click which guarantees the proper connection. UTG connectors use the advantages of plastic and metal to offer you a lightweight solution combined with high durability with up to 500 mating cycles. UTG connectors answer the need for economical lightweight and robust coupling. Within the UTG series, the large choice of layouts offers you the option to mix signal and power or copper and optic within the same connector.
UTG series guarantees safety conditions with UL94V0 approval and environmental REACH and RoHS qualifications. UTG connectors use the Trim Trio contacts and are fully compatible with UTS and UT0 series, which provides you the option to change from one series to another without tools or panel cut-out modifications. Now your product upgrade is easier, faster and without additional costs!
Features:
Operating temperature: 40°C +105°C
Sealing: IP65
UV Resistance
Resistance to shock and vibrations
Standard: UL94V0
RoHS
REACH
500 mating cycles
The UTG series is a circular connector with a 1/3 bayonet coupling to quickly connect the system and secured connection due to an audible click which guarantees the proper connection. UTG connectors use the advantages of plastic and metal to offer you a lightweight solution combined with high durability with up to 500 mating cycles. UTG connectors answer the need for economical lightweight and robust coupling. Within the UTG series, the large choice of layouts offers you the option to mix signal and power or copper and optic within the same connector.
UTG series guarantees safety conditions with UL94V0 approval and environmental REACH and RoHS qualifications. UTG connectors use the Trim Trio contacts and are fully compatible with UTS and UT0 series, which provides you the option to change from one series to another without tools or panel cut-out modifications. Now your product upgrade is easier, faster and without additional costs!
Features: