Skip to content

Souriau-Sunbank by Eaton S16SCML11

UTS Series Series, Crimp Tool Die, Wire size 18 - 16 AWG, Hex size 1.6mm

Mfr. Part #: S16SCML11 / RS Stock #: 70241684

Souriau-Sunbank by Eaton

Souriau-Sunbank by Eaton S16SCML11

Mfr. Part #: S16SCML11
RS Stock #: 70241684

Description

UTS Series Series, Crimp Tool Die, Wire size 18 - 16 AWG, Hex size 1.6mm

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$324.15

3

$301.46

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
16 AWG
Connector Type
UTS Connectors ; SM Contacts ; SC Contacts
Contact Type
Trim Trio
For Use With
Size 16 Contacts
Primary Type
Die Head
Type
Data/Ethernet/Telecom
Wire Size
16 AWG

Overview

Souriau Trim Trio Crimp Contact Tooling Dies and Crimp Tool Handle
A comprehensive offering of crimp contact tooling die sets and the appropriate hand crimp handle for use with Souriau Trim Trio contacts, including MSM-MSG -MB rectangulr connectors,SMS Qikmate connectors, UTO - UTS - UTL - UTG and UTP - MBG circular connectors.