Skip to content

Souriau-Sunbank by Eaton RX20-25GE1

Extraction Tooling, Trim Trio, 1.6 mm Dia., 16 AWG, Size 16 Contacts, RX Series

Mfr. Part #: RX20-25GE1 / RS Stock #: 70129865

Souriau-Sunbank by Eaton

Souriau-Sunbank by Eaton RX20-25GE1

Mfr. Part #: RX20-25GE1
RS Stock #: 70129865

Description

Extraction Tooling, Trim Trio, 1.6 mm Dia., 16 AWG, Size 16 Contacts, RX Series

In Stock:

10

Price

Qty.

Standard Price

1

$324.15

3

$301.46

Additional Inventory

On order:

10

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Contact Type
Trim Trio
For Use With
16 Size Contact And For Full Range Of Trim Trio Contact
Primary Type
Extraction Tool
Size
16 AWG
Type
Extraction Tool

Overview

Hand Ratchet Tool with 275 mm Length`
  • Size 16 TRIM TRIO RM/RC and SM-M/SC-M loose piece machined contacts
    A robust full cycling hand ratchet tool which utilises interchangeable "N" die sets to crimp