Skip to content

Souriau-Sunbank by Eaton MS3102E24-5PZ

Conn, Circ, MIL-5015,Recpt,Metal,Str,Sldr, 24 Sz, 16 #16 Pin Cnts, BoxMnt

Mfr. Part #: MS3102E24-5PZ / RS Stock #: 70242925

Souriau-Sunbank by Eaton

Souriau-Sunbank by Eaton MS3102E24-5PZ

Mfr. Part #: MS3102E24-5PZ
RS Stock #: 70242925

Description

Conn, Circ, MIL-5015,Recpt,Metal,Str,Sldr, 24 Sz, 16 #16 Pin Cnts, BoxMnt

Out of Stock

Price

Qty.

Standard Price

1

$19.53

10

$17.35

25

$15.36

50

$13.58

Additional Inventory

Can ship in 10 days:

62

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Angle
Straight Degree(s)
Application
Mil-Aero/Industrial
Body Material
Aluminum Alloy
Contact Plating
Silver
Contact Type
Pin
Housing Finish
Olive Drab Cadmium
Mating Type
Threaded
MIL Type
Mil-5015
Mounting Type
Box
Number of Contacts
16
Primary Type
MIL/Aero
Series
MS3102 Series
Shell Size
24 in
Type
5015 MIL Spec

Overview

AS50151 Connectors,High Grade Aluminum Alloy Shell, Solder Contact. Material. Shells: High Grade Aluminum Alloy. Electrically conductive cadmium plating with olive drab chromate. Insulators: Neoprene. Contacts: Solder Type. Pins and Sockets are machined brass alloy with a silver plate finish. Class E environmental connector with no rear accessory threads