Skip to content

Solid State Manufacturing 2N6661

Transistor MOSFET N-Channel 90V TO-49, 2N666 Series

Mfr. Part #: 2N6661 / RS Stock #: 70348184

Solid State Manufacturing

Solid State Manufacturing 2N6661

Mfr. Part #: 2N6661
RS Stock #: 70348184

Description

Transistor MOSFET N-Channel 90V TO-49, 2N666 Series

In Stock:

56

Price

Qty.

Standard Price

1

$4.95

5

$4.55

10

$4.36

20

$3.96

100

$3.71

250

$3.22

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Channel Type
N
Configuration
Single
Drain Current
0.9 A
Drain to Source On Resistance
5.3 Ohms
Drain to Source Voltage
110 V
Forward Transconductance
195 mS
Forward Voltage, Diode
-1.2 V
Gate to Source Voltage
40 V
Input Capacitance
50 pF pF
Maximum Operating Temperature
150 °C
Minimum Operating Temperature
-55 °C
Mounting Type
Through Hole
Number of Elements per Chip
1
Number of Pins
3
Package Type
TO-205AF
Power Dissipation
6.25 W
Temperature Operating Range
-55 to +150 °C
Turn Off Delay Time
10 ns
Turn On Delay Time
8 ns

Overview

Solid State Manufacturing - High Power Semiconductor Solutions:

Quality Components, Competitively Priced, Incredibly Fast. Solid State MFG offers a wide range of high quality components. They include a comprehensive product profile of high power semiconductor in a wide variety of conventional leaded devices and modules. Solid State products are manufactured in world-class facilities to ensure the highest quality. Solid State MFG has been a leading supplier of semiconductors to the battery charger, plating, welding, oil field, locomotive, and rail transport industries for over 40 years.

Features:
  • Huge selection of High Power Packages like TO-94 and DO-5
  • All Parts Stocked In The USA
  • 40 Years of Excellence in delivering High Power devices