Skip to content

SolaHD SDN-20-24-100D

DIN Rail Power Supply, Power Boost, 480W, 24V, 20A, 1ph, IECEX, SDN-D Series

Mfr. Part #: SDN-20-24-100D / RS Stock #: 72398248

SolaHD

SolaHD SDN-20-24-100D

Mfr. Part #: SDN-20-24-100D
RS Stock #: 72398248

Description

DIN Rail Power Supply, Power Boost, 480W, 24V, 20A, 1ph, IECEX, SDN-D Series

In Stock:

2

Price

Qty.

Standard Price

1

$891.80

Additional Inventory

Manufacturer Lead Time:

6 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value

Overview

Despite its small size, the SDN-D high performance DIN rail power supply boasts one of the highest efficiencies available in the market today. Extensive diagnostic monitoring capabilities are possible with the optional SCM network communication module (available in October 2021). With its extensive capabilities, compact design, and global certifications, the SDN-D is the ideal solution wherever reliable DC power is imperative.
  • High performance unit in a compact package. Compared to SDN-C, the SDN-D is 17% slimmer (10A) and 31% slimmer (20A).
  • Efficiency of 93.7% for 10A, and 94.2% for 20A
  • Power Boost:
  • Continuous Power Boost: Up to 120% continuous, for temperatures up to 50°C
  • Inductive Load Power Boost: Additional short-term power, to assist in starting loads with high inrush current
  • Circuit Interruption Power Boost: Short duration peak current sufficient to trip properly sized load side fuse or circuit breaker in the event of a load fault
  • Multi-turn potentiometer simplifies accurate setting of output voltage
  • Extensive international hazardous location certifications, including Class I Zone 2, ATEX, and IECEx. Hazardous location temperature code (T-Code) rating of T4
  • DC OK relay to provide diagnostic information to a PLC, controller, or monitoring system
  • For power supply redundancy, combine the SDN-D with SDN2X10RED or SDN2X20RED
  • Wide operating temperature range (–40°C to +70°C) accommodates both extreme hot and extreme cold environments
  • Active Power Factor Correction greater than 0.98.