Skip to content

SolaHD SCP30S24B-UDN

AC-DC Power Supply, Industrial, 24V, 1.3A, 264V, Encapsulated, 31W, SCP Series

Mfr. Part #: SCP30S24B-UDN / RS Stock #: 74693726

SolaHD

SolaHD SCP30S24B-UDN

Mfr. Part #: SCP30S24B-UDN
RS Stock #: 74693726

Description

AC-DC Power Supply, Industrial, 24V, 1.3A, 264V, Encapsulated, 31W, SCP Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$244.87

5

$232.63

10

$225.28

Additional Inventory

Manufacturer Lead Time:

18 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
SCP30S24BUDN
Configuration
Encapsulated
Current Rating
1.3 A
Frequency
5060 Hz
Input Voltage
100 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
85-264 VAC
IP Rating
IP20
Maximum Operating Temperature
65 °C
Minimum Operating Temperature
-25 C
Mounting Type
DIN Rail Mount ; Panel Mount
Number of Outputs
1
Operating Temperature
-25 to 65 °C
Operation
Switching
Output 1 Voltage
24 VDC
Output Current
1.3 A
Output Power
31 W
Output Voltage
24 VDC
Power Rating
30 W
Primary Type
AC-DC
Special Features
5 Year Warranty ; IP20 ; Over Current Protection
Standards
UL Recognized, cUL, CE Marked, IP20
Switching Frequency
100 kHz
Temperature Coefficient
0.01%/K °F
Type
Industrial
Warranty
5 Years
Weight
0.75 lb