Skip to content

Smiths Interconnect Americas, Inc. S-4-H-7-G

GLD PLTD WAFFLE SIZE 4 SPRING FORCE 7ozat.170 TRAVEL GLD PLT PLUNGER, S-4 Series

Mfr. Part #: S-4-H-7-G / RS Stock #: 70009360

Smiths Interconnect Americas, Inc.

Smiths Interconnect Americas, Inc. S-4-H-7-G

Mfr. Part #: S-4-H-7-G
RS Stock #: 70009360

Description

GLD PLTD WAFFLE SIZE 4 SPRING FORCE 7ozat.170 TRAVEL GLD PLT PLUNGER, S-4 Series

In Stock:

3081

Price

Qty.

Standard Price

1

$2.73

10

$2.38

25

$2.27

50

$2.16

100

$2.05

500

$1.91

1000

$1.64

Additional Inventory

Manufacturer Lead Time:

6 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
100030-008-922
Barrel Material
Nickel/Silver
Contact Resistance
20 mOhms
Current Rating
5 A
Gender
Probe
Minimum Centers
0.187 In.
Overall Length
1.33 in
Plating Material
Gold Plated (Plunger)
Plunger Material
Beryllium Copper
Primary Type
Probe
Size
4 in
Spacing Centerline
0.156 (3.96 ) and 0.187 (4.75) In.(mm)
Spring Force
7 oz
Spring Material
Stainless Steel
Tip Style
H - Serrated 9Pt.
Type
General Purpose

Overview

Smiths Interconnect S-4 Series — Standard Probes for 0.156" (3.96 mm) and 0.187" (4.75 mm) Center Pitch:

Smiths Connectors' standard probe series for 0.156" (3.96 mm) and 0.187" (4.75 mm) pitches includes multiple length and travel options. ICT probe designs feature a bifurcated barrel with four separate fingers. The barrel is compliant and formed against the plunger, thus eliminating any gap between the plunger and barrel. ICT probes are more accurate and stable in resistance than standard designs. The Lead Free probe design is based on the ICT probes. The plunger material, plating and tip geometry have been optimized to provide less wear and contamination build-up while using a moderate spring force of 7 to 8 ounces. Rotator probes, ideal for non-clean and lead-free applications, rotate 90° at the rated travel, virtually drilling through contaminants with a low spring force.

Features:
  • S-4 Series probes and receptacles
  • 5 A current rating
  • Spring force options between 5.00 and 7.00 oz.
  • 1.330" (33.78 mm) overall length
  • Mating Receptacle: R-4 Series