Skip to content

Smiths Interconnect Americas, Inc. R-100-SC

High Performance Receptacle Solder Cup Size 100, R-100 Series

Mfr. Part #: R-100-SC / RS Stock #: 70009667

Smiths Interconnect Americas, Inc.

Smiths Interconnect Americas, Inc. R-100-SC

Mfr. Part #: R-100-SC
RS Stock #: 70009667

Description

High Performance Receptacle Solder Cup Size 100, R-100 Series

In Stock:

7126

Price

Qty.

Standard Price

1

$0.66

10

$0.561

25

$0.5148

50

$0.4752

100

$0.4422

500

$0.4092

1000

$0.363

Additional Inventory

Manufacturer Lead Time:

6 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
300122-004-1102
Barrel Material
G2
Connector Type
Receptacle
Current Rating
3 A
Finish
Gold Plated
Gender
Socket
Minimum Centers
0.100 In.
Mounting Hole Diameter
0.068 in ; 0.07 in
Overall Length
1.165 in
Plating Material
Gold Plated (Plunger)
Primary Type
Socket
Size
100 in
Socket Material
Nickel/Silver
Spacing Centerline
0.100 (2.54) In.(mm)
Termination
Solder Cups
Type
General Purpose
Wire Size
22-26 AWG
Working Travel
0.170

Overview

22-26 ga. , #50 Drill Size, Gold Plated Finish, R Series Receptacle Connector




?General Purpose Solder Cup Receptacle


?Size 100


?High performance R Series


?Nickel/silver, gold plated, gold plated post


?Drill size #50


?Recommended wire gage 22-26 gauge


?0.068 in./0.070 in. dia. mounting hole.