Skip to content

SMC Corporation ZH10BL-06-06

Vacuum Ejector, 10mm nozzle , -48kPa 34L/min

Mfr. Part #: ZH10BL-06-06 / RS Stock #: 70074214

SMC Corporation

SMC Corporation ZH10BL-06-06

Mfr. Part #: ZH10BL-06-06
RS Stock #: 70074214

Description

Vacuum Ejector, 10mm nozzle , -48kPa 34L/min

Out of Stock

Price

Qty.

Standard Price

1

$20.12

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value

Overview

Lightweight, point-of-use ZH and ZU series vacuum generators combine design simplicity with high performance. Simply plug an air supply tube in one end, and vacuum is ready at the other end. The slim ZU generators are extra compact. The ZH and ZU immediate response may be quicker than central vacuum systems. Also, these generators are often smaller and lighter than the bulky vacuum lines used in central vacuum systems. A built-in exhaust silencer keeps generator noise to a minimum. Available in four nozzle diameters and a number of port sizes.
  • Nozzle diameter: ø0.5, ø0.7, ø1.0, ø1.3, ø1.5, ø1.8, ø2.0.
  • Compact and Lightweight.
  • Box style(built-in silencer) and body ported style.
  • One-touch and screw-in connections can be combined.
  • Body can be mounted and secured.