Skip to content

SMC Corporation VQZ1121-3L1-N3

SOLENOID VALVE, 5 PORT, BODY PORTED, 2 POSIT SINGLE, 110VAC, L PLUG CONN W/LEAD

Mfr. Part #: VQZ1121-3L1-N3 / RS Stock #: 70072027

SMC Corporation

SMC Corporation VQZ1121-3L1-N3

Mfr. Part #: VQZ1121-3L1-N3
RS Stock #: 70072027

Description

SOLENOID VALVE, 5 PORT, BODY PORTED, 2 POSIT SINGLE, 110VAC, L PLUG CONN W/LEAD

In Stock:

2

Price

Qty.

Standard Price

1

$44.59

Additional Inventory

Can ship in 10 days:

8

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Coil Voltage
110 VAC
Configuration
2-Position Single
Number of Ports
5
Port Size
0.15625 in
Voltage Rating
110 V

Overview

Series VQZ base-mount solenoid valves combine convenience with durability and performance in a more traditional mounting style. Series VQZ Body Ported Solenoid Valves combine flexibility with high performance and long life in an in-line body style.
  • Compact Design with Large Flow Capacity
  • Body Ported Design Allows Valve to Be Used Inline or Mounted on a Bar Stock Manifold
  • Built-In Replaceable One-Touch Fittings (Metric and Inch) — For Body Ported Valves
  • Rubber Seal Design Rated for 50 Million Cycles
  • Low Wattage Coils (1 W) Include Indicator Lights And Surge Suppression
  • Operating Pressure Range: 15-100 PSI (30-100 PSI For Three Position Valves)