Skip to content

SMC Corporation VHS30-N03A-Z

Valve, Pressure Relief, 3-Port, Body Sz3/8, Port Sz 3/8" NPT, w/ Locking Holes

Mfr. Part #: VHS30-N03A-Z / RS Stock #: 70275141

SMC Corporation

SMC Corporation VHS30-N03A-Z

Mfr. Part #: VHS30-N03A-Z
RS Stock #: 70275141

Description

Valve, Pressure Relief, 3-Port, Body Sz3/8, Port Sz 3/8" NPT, w/ Locking Holes

In Stock:

20

Price

Qty.

Standard Price

1

$37.00

Additional Inventory

Can ship in 10 days:

1595

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuation
Direct
Ambient Temperature
5 to 60 °C
Body Material
Aluminum Die-Cast
Exhaust Port Size
1/4 in NPT
Number of Ports
3
Operating Pressure
0.1 to 1 MPa
Port Size
0.375 in
Proof Pressure
1.5 MPa MPa
Thread Type
NPT

Overview

The VHS series provides a convenient means of isolating supplied pressure in a pneumatic system and exhausting downstream pressure for maintenance purposes. The units can be locked in the exhaust position and can be an integral part of an energy isolation system. Air flow direction is easily identified by handle orientation and labelling. They can be used alone or can be conveniently connected to an FRL assembly using modular spacers.,3 port pressure relief valve,Accessory for AC series,Lockable for energy isolation,Single action operation, simply turn,Resin or metal handle construction,Port sizes: 1/8, 1/4, 3/8, 1/2, 3/4, 1",Thread Types: Rc, NPT, G