SMC Corporation VBA20A-F03GN
Combination Pressure Booster & Regulator, G 3/8 & silencer
Mfr. Part #: VBA20A-F03GN / RS Stock #: 70073922
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$464.85
Product Specifications
Product Attribute
Attribute Value
Search
Ambient Temperature
2 to 50 °C
Body Size
20 in
Flow Rate
1000 l/min
Port Size
0.375 in
Proof Pressure
1.5 MPa
Thread Type
G
Overview
The specialty regulator series VBA is a booster regulator that saves money and energy by increasing the main line pressure up to two times. The booster regulator, when connected to air supply line, increases pressure up to two times and the main air supply pressure may be set low. Desired pressure increase can be easily adjusted.
?Boosts local line pressure without requiring additional power
?2 to 4 times increase in pressure
?Easy adjustment of output pressure
?Improved performance over previous designs
?Boosts local line pressure without requiring additional power
?2 to 4 times increase in pressure
?Easy adjustment of output pressure
?Improved performance over previous designs