Skip to content

SMC Corporation SY30M-27-1-WO-01N

Sub-Plate Assembly, Direct Mounting, 1/8 in. Exhaust Port Size, SY30M Series

Mfr. Part #: SY30M-27-1-WO-01N / RS Stock #: 70602737

SMC Corporation

SMC Corporation SY30M-27-1-WO-01N

Mfr. Part #: SY30M-27-1-WO-01N
RS Stock #: 70602737

Description

Sub-Plate Assembly, Direct Mounting, 1/8 in. Exhaust Port Size, SY30M Series

In Stock:

6

Price

Qty.

Standard Price

1

$51.38

Additional Inventory

Can ship in 10 days:

1448

On order:

9

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Exhaust Port Size
1/8 in.
Family Name
SY New Family
Mounting Type
Direct
Type
Sub-Plate Assembly

Overview

SMC has improved product performance and reliability with the redesigned SY series valve. The SY3000 and SY5000 have the same valve width as their predecessors, but the flow has been increased by up to 80%, allowing the valve size to be reduced. A built-in strainer in the pilot valve prevents trouble caused by foreign matter. By using H-NBR seal material for the main valve and seals, Ozone resistance has been improved. Side, top and bottom port/pipe directions are available to allow flexible installation. The SY is available in body ported or base mounted styles, and can be used individually or manifold mounted.,Sub-plate for Base Mounted SY3000/5000 series solenoid valves.,Thread Types: Rc, G, NPT, NPTF