SMC Corporation NCDQ2B50-100DCZ
Cylinder, 50mm Bore, 100mm Stroke, Double Acting, NCQ2 Series
Mfr. Part #: NCDQ2B50-100DCZ / RS Stock #: 71731900
Price
Qty.
Standard Price
1
$96.78
Product Specifications
Product Attribute
Attribute Value
Search
Actuation
Double Acting
Body Style
With Rubber Bumper
Bore Size
50 mm
Mounting Type
Through-hole
Port Size
0.75 in
Stroke
100 mm
Type
Pneumatic With Magnet