Skip to content

SMC Corporation MGPM40-75Z

Compact Guided Cylinder, Slide Bearing, 40mm Bore, 75mm Stroke, MGP Series

Mfr. Part #: MGPM40-75Z / RS Stock #: 70605849

SMC Corporation

SMC Corporation MGPM40-75Z

Mfr. Part #: MGPM40-75Z
RS Stock #: 70605849

Description

Compact Guided Cylinder, Slide Bearing, 40mm Bore, 75mm Stroke, MGP Series

In Stock:

1

Price

Qty.

Standard Price

1

$415.32

10

$394.55

25

$373.79

Additional Inventory

Can ship in 10 days:

73

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Body Style
Compact
Bore Size
40 mm
Stroke
75 mm
Type
Cylinder, Guided

Overview

The MGPM is a compact body actuator integrated with internal guide shafts to isolate the load bearing from the movement of the actuator's rod and seals. The carbon steel alloy slide bearing provides lateral stability protecting it from side load impacts, suitable for stopping applications.,Bore sizes: 12, 16, 20, 25, 32, 40, 50, 63, 80, 100 mm,Non-rotating accuracy: +/-0.08° (12 & 16 mm bore),Non-rotating accuracy: +/-0.07° (20 & 25 mm bore),Non-rotating accuracy: +/-0.06° (32 & 40 mm bore),Non-rotating accuracy: +/-0.05° (50 & 63 mm bore),Non-rotating accuracy: +/-0.04° (80 & 100 mm bore),Rubber bumpers as standard,Auto switch capable