Skip to content

SMC Corporation KQG2F06-01

Fitting, SS, one touch, female conn, for 6mm tube, 1/8R thrd

Mfr. Part #: KQG2F06-01 / RS Stock #: 71024207

SMC Corporation

SMC Corporation KQG2F06-01

Mfr. Part #: KQG2F06-01
RS Stock #: 71024207

Description

Fitting, SS, one touch, female conn, for 6mm tube, 1/8R thrd

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$21.40

Additional Inventory

Can ship in 10 days:

94

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Connection Style
One Touch
Gender
Female
Port Size
0.125 in
Tube Size
6 mm
Type
Connector