Skip to content

SMC Corporation KQ2U11-36NS

One-Touch Fitting, 3/8 in. Tube Size, NPT Thread, KQ2 Series

Mfr. Part #: KQ2U11-36NS / RS Stock #: 71289257

SMC Corporation

SMC Corporation KQ2U11-36NS

Mfr. Part #: KQ2U11-36NS
RS Stock #: 71289257

Description

One-Touch Fitting, 3/8 in. Tube Size, NPT Thread, KQ2 Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

10

$6.56

Additional Inventory

Can ship in 10 days:

19

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 10
Multiples Of: 10
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Body Material
C3604 ; Polybutylene Terephthalate (PBT) ; PP ; Stainless Steel 303
Connection Style
Branch Y
Port Size
3/8 in
Thread Type
NPT
Tube Size
3/8 in
Type
One-Touch Fitting