Skip to content

SMC Corporation KQ2H04-M6A-X12

One-Touch Fitting, 4 mm Tube Size, Male, M Thread, KQ2 Series

Mfr. Part #: KQ2H04-M6A-X12 / RS Stock #: 71268391

SMC Corporation

SMC Corporation KQ2H04-M6A-X12

Mfr. Part #: KQ2H04-M6A-X12
RS Stock #: 71268391

Description

One-Touch Fitting, 4 mm Tube Size, Male, M Thread, KQ2 Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$2.10

Additional Inventory

Can ship in 10 days:

100

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Body Material
C3604 ; Polybutylene Terephthalate (PBT) ; PP ; Stainless Steel 303
Connection Style
Male Connector
Gender
Male
Port Size
M6 in
Thread Type
M
Tube Size
4 mm
Type
One-Touch Fitting