Skip to content

SMC Corporation KQ2E07-00N

Pneumatic Bulkhead Threaded-to-Tube Adapter,Push In 1/4 in BSPPx1/4in

Mfr. Part #: KQ2E07-00N / RS Stock #: 70279150

SMC Corporation

SMC Corporation KQ2E07-00N

Mfr. Part #: KQ2E07-00N
RS Stock #: 70279150

Description

Pneumatic Bulkhead Threaded-to-Tube Adapter,Push In 1/4 in BSPPx1/4in

In Stock:

49

Price

Qty.

Standard Price

1

$5.01

Additional Inventory

Can ship in 10 days:

14843

On order:

120

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Body Material
Brass
Connection Style
One Touch
Port Size
16 mm
Product Header
KQ2 Series One-Touch Fittings
Standards
KQ2E07-00N
Thread Type
UNF
Tube Size
1/4 in.
Type
Bulkhead Union

Overview

KQ2 one-touch, metric and inch size fittings are available in a wide variety of sizes, body styles and thread types. The use of a special profile seal allows the KQ2 to be used for a wide range of pressures from a low vacuum up to a pressure of 1MPa. The KQ2 release collar releases both the chuck and collet to provide a low disconnection force for easy removal of the tubing.,Tubing material: FEP, PFA, nylon, soft nylon, polyurethane,Fluid: air, water,Operating pressure range: -100kPa~1MPa,Release collar allows easy removal of tubing without causing damage to the tube,This product is not intended for use in potable water systems