Skip to content

SMC Corporation KQ2C07-00A

One-Touch Fitting, 1/4 in. Tube Size, KQ2 Series

Mfr. Part #: KQ2C07-00A / RS Stock #: 70334766

SMC Corporation

SMC Corporation KQ2C07-00A

Mfr. Part #: KQ2C07-00A
RS Stock #: 70334766

Description

One-Touch Fitting, 1/4 in. Tube Size, KQ2 Series

In Stock:

64

Price

Qty.

Standard Price

1

$2.75

Additional Inventory

Can ship in 10 days:

11486

On order:

70

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Body Material
C3604 ; Polybutylene Terephthalate (PBT) ; PP ; Stainless Steel 303
Connection Style
Pneumatic Elbow Threaded-To-Tube Adapter
Tube Size
1/4 in
Type
One-Touch Fitting

Overview

KQ2 one-touch, metric and inch size fittings are available in a wide variety of sizes, body styles and thread types. The use of a special profile seal allows the KQ2 to be used for a wide range of pressures from a low vacuum up to a pressure of 1MPa. The KQ2 release collar releases both the chuck and collet to provide a low disconnection force for easy removal of the tubing.,Available in a wide variety of sizes, body styles, and thread types.,Specially designed packaging provides positive sealing under pressure without reduced flow.,This product is not intended for use in potable water systems