SMC Corporation CDU6-5T
Cylinder, 6mm Bore, 5mm Stroke, Single Acting, CU Series
Mfr. Part #: CDU6-5T / RS Stock #: 71866232
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$25.20
Product Specifications
Product Attribute
Attribute Value
Search
Actuation
Single Acting
Body Style
Rectangular
Bore Size
6 mm
Mounting Type
Through-hole
Port Size
M5 x 0.8 in
Stroke
5 mm
Type
Free Mount Cylinder With Magnet