Skip to content

SMC Corporation AW30-02H

Regulator; 1/4 ports; panel mount

Mfr. Part #: AW30-02H / RS Stock #: 70071846

SMC Corporation

SMC Corporation AW30-02H

Mfr. Part #: AW30-02H
RS Stock #: 70071846

Description

Regulator; 1/4 ports; panel mount

Out of Stock

Price

Qty.

Standard Price

1

$34.02

Additional Inventory

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Ambient Temperature
-5 to 60 °C
Body Size
30 in
Bowl Material
Polycarbonate
Gauge Port Size
1/8 in.
Guage Port Size
1/4” in
Operating Pressure
1 (Maximum) MPa MPa
Port Size
1/4” in.
Proof Pressure
1.5 MPa MPa
Series
AW30 Series
Thread Type
Rc

Overview

  • Minimizes Space and Piping Due to the Integration of the Filter and the Regulator
  • Bowl Can Be Attached and Detached with One Hand
  • Operating Pressure: 150 psi (Adjustment Range: 7 Up to 125 psi)
  • Autodrain with One-Touch Fitting Standard
  • Direct Operated, Relieving Style
  • Name Plate and Caution Plate for Bowl in Imperial Units (psi, °F)