Skip to content

SMC Corporation ANA1-01

Pneumatic Silencer, Resin Body, 1/8" Threaded end, 40 dB(A), ANA1 Series

Mfr. Part #: ANA1-01 / RS Stock #: 70072427

SMC Corporation

SMC Corporation ANA1-01

Mfr. Part #: ANA1-01
RS Stock #: 70072427

Description

Pneumatic Silencer, Resin Body, 1/8" Threaded end, 40 dB(A), ANA1 Series

In Stock:

532

Price

Qty.

Standard Price

1

$4.20

Additional Inventory

Can ship in 10 days:

5288

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Body Size
37 L x 16 Dia. mm
Material
Resin
Noise Reduction
40 dB(A)
Operating Pressure
0 to 1 MPa
Port Size
0.125 in
Thread Type
R

Overview

The high noise reduction style silencer ANA1 keeps the noise level inside a plant below 85dB(A) with a noise reduction effect of 40dB(A). Series ANB1 has a noise reduction effect of 38dB(A) and has a larger effective area with the same port size as series ANA1. It is also available for common exhaust from manifolds.