SMC Corporation AMG450C-N04D
Water Separator for AMG450C, 1/2NPT Port, Auto Drian, NO, AMG450C Series
Mfr. Part #: AMG450C-N04D / RS Stock #: 70072044
Price
Qty.
Standard Price
1
$178.20
Product Specifications
Product Attribute
Attribute Value
Search
Family Name
AMG Ambient Dryer
Flow Rate
2200 l/min
Media Type
Water
Operating Pressure
0.05 to 1 MPa
Operating Temperature
5 to 60 °C
Port Size
0.5 in
Special Features
N.O. Auto Drain
Thread Size
1/2 NPT AWG
Thread Type
NPT
Overview
SMC's AMG Series water separator removes 99% of the water drops from the air line in a compressed air system. These units do not require an electric power supply and are ideal when space is limited and a low cost solution is desired. They are available in 7 sizes with a variety of optional combinations (thread types, port sizes, drains, drain guide, flow direction and bracket) to meet your application requirements. Removes 99.9% of Liquid Water and Mist (Does Not Remove Moisture) Resin Element Technology Built-In Autodrain Use FRL Spacer/Mounting Brackets to Assemble with FRL Units Replaceable Element — 2 Year Life