Skip to content

SMC Corporation AMG250C-N03BC

Water Separator for AMG250C, 3/8NPT, Airline, Modular, AMG250C Series

Mfr. Part #: AMG250C-N03BC / RS Stock #: 70605002

SMC Corporation

SMC Corporation AMG250C-N03BC

Mfr. Part #: AMG250C-N03BC
RS Stock #: 70605002

Description

Water Separator for AMG250C, 3/8NPT, Airline, Modular, AMG250C Series

In Stock:

2

Price

Qty.

Standard Price

1

$105.05

Additional Inventory

Can ship in 10 days:

2

Manufacturer Lead Time:

4 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Family Name
AMG Ambient Dryer
Flow Rate
750 l/min
Media Type
Water
Operating Pressure
0.05 to 1 MPa
Operating Temperature
5 to 60 °C
Port Size
0.375 in
Special Features
N.C. Auto Drain
Thread Type
NPT

Overview

The AMG series water separator is installed on the air pressure line to remove water drops from compressed air. It is available in 7 sizes with a variety of optional combinations to meet your application requirements.,Water Separator w/possible modular connection,Water removal rate: 99%,Max operating pressure: 1.0MPa,Options: Fluororubber material, medium air pressure, drain guide, IN-OUT reversal direction, degreasing wash, white vaseline