Skip to content

SMC Corporation AMG250C-02

Water Separator, 1/4 in. Port Size, Rc Thread, Aluminum Alloy, AMG Series

Mfr. Part #: AMG250C-02 / RS Stock #: 71908356

SMC Corporation

SMC Corporation AMG250C-02

Mfr. Part #: AMG250C-02
RS Stock #: 71908356

Description

Water Separator, 1/4 in. Port Size, Rc Thread, Aluminum Alloy, AMG Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$70.47

5

$63.92

10

$61.74

25

$58.85

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Ambient Temperature
5 to 60 °C
Body Material
Aluminum Alloy
Body Size
250 mm
Diameter
76 mm
Dimensions
6.89 in H
Flow Rate
750 L/min
Housing Material
Aluminum Alloy
Operating Pressure
1 MPa
Port Size
1/4 in
Proof Pressure
1.5 Mpa
Thread Type
Rc
Weight
0.55 kg