Skip to content

SMC Corporation AFM20-N02C-CZ-A

Mist Separator, modular, 1/4NPT, airline

Mfr. Part #: AFM20-N02C-CZ-A / RS Stock #: 70604981

SMC Corporation

SMC Corporation AFM20-N02C-CZ-A

Mfr. Part #: AFM20-N02C-CZ-A
RS Stock #: 70604981

Description

Mist Separator, modular, 1/4NPT, airline

In Stock:

1

Price

Qty.

Standard Price

1

$56.65

Additional Inventory

Can ship in 10 days:

809

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Gauge Port Size
0.25 in
Guage Port Size
1/4” in
Port Size
0.25 in
Thread Type
NPT

Overview

Series AFM modular style mist separator is available in body sizes 20, 30, and 40, and is offered with Rc, NPT or G thread types. The AFM's standard filtration is 0.3um with a 99.9% filtered particle size. Body size 30 and 40 now have a transparent bowl guard that offers 360deg visibility, while completely protecting the bowl from the environment. The modular design allows connection with other SMC air preparation equipment. Use in combination with the AF series to meet your clean room filtration requirements.