Skip to content

Simpson 06716

Shunt, 10 A, 100 mV, 0.065 Ohms (Lead), 6.00 in. L x 1.975 in. W x 1.60 in. H

Mfr. Part #: 06716 / RS Stock #: 70209769

Simpson

Simpson 06716

Mfr. Part #: 06716
RS Stock #: 70209769

Description

Shunt, 10 A, 100 mV, 0.065 Ohms (Lead), 6.00 in. L x 1.975 in. W x 1.60 in. H

In Stock:

7

Price

Qty.

Standard Price

1

$98.52

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Current Rating
10 A
For Use With
Analog Panel Meter ; Digital Panel Meter
Maximum Current
10 A
Output Voltage
100 mV
Resistance
0.065 Ohms
Screw Size
3⁄8-16, 10-32 in
Type
Current Shunts

Overview

These shunts are adjusted for a 50 millivolt drop for use with analog and digital panel ammeters where external shunts are required. Portable shunts have phenolic bases and accept up to 200 amperes. Accuracy: ±1%. 5-foot leads (0.065 ohms) are included, except on models 06716 and 06717.