Skip to content

Simpson 06713

Shunt, 100 A, 50 mV, +/- 1%, 0.065 Ohms, Screw, 10-32, 5 ft. Leads

Mfr. Part #: 06713 / RS Stock #: 70209541

Simpson

Simpson 06713

Mfr. Part #: 06713
RS Stock #: 70209541

Description

Shunt, 100 A, 50 mV, +/- 1%, 0.065 Ohms, Screw, 10-32, 5 ft. Leads

In Stock:

24

Price

Qty.

Standard Price

1

$94.14

10

$89.43

25

$84.73

50

$80.02

100

$75.31

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accuracy
+/-1 %
Current Rating
100 A
For Use With
Analog Panel Meter ; Digital Panel Meter
Includes
5 ft. Leads
Maximum Current
100 A
Output Voltage
50 mV
Resistance
0.065 Ohms
Screw Size
10-32 in
Type
Current Shunts

Overview

These shunts are adjusted for a 50 millivolt drop for use with analog and digital panel ammeters where external shunts are required. Portable shunts have phenolic bases and accept up to 200 amperes. Accuracy: ±1%. 5-foot leads (0.065 ohms) are included, except on models 06716 and 06717.