Skip to content

Siliconix / Vishay SBL3040PT-E3/45

SBL3040PT-E3/45, Dual Schottky Diode, Common Cathode, 40V 30A, 3-Pin TO-247AD

Mfr. Part #: SBL3040PT-E3/45 / RS Stock #: 70616400

Siliconix / Vishay

Siliconix / Vishay SBL3040PT-E3/45

Mfr. Part #: SBL3040PT-E3/45
RS Stock #: 70616400

Description

SBL3040PT-E3/45, Dual Schottky Diode, Common Cathode, 40V 30A, 3-Pin TO-247AD

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

5

$2.47

50

$2.35

250

$2.22

500

$2.10

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 5
Multiples Of: 5
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Configuration
Dual Common Cathode
Continuous Forward Current
30 A
Forward Voltage
0.55 V
Rectifier Type
SCHOTTKY
Repetitive Peak Voltage
40 V

Overview

Schottky Rectifiers over 25A, Vishay Semiconductor
Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.