Skip to content

Siliconix / Vishay DG411DY-T1-E3/BKN

HIGH SPEED DG411 IN SOIC-16

Mfr. Part #: DG411DY-T1-E3/BKN / RS Stock #: 70026330

Siliconix / Vishay

Siliconix / Vishay DG411DY-T1-E3/BKN

Mfr. Part #: DG411DY-T1-E3/BKN
RS Stock #: 70026330

Description

HIGH SPEED DG411 IN SOIC-16

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$2.60

10

$2.47

50

$2.34

100

$2.21

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Charge Injection
5 pC
Drain to Source On Resistance
25 Ohms
Logic Function
Analog Switch
Maximum Dual Supply Voltage
±22 V
Maximum Operating Temperature
85 °C
Minimum Dual Supply Voltage
+/-22 V
Minimum Operating Temperature
-40 °C
Mounting Type
Surface Mount
Number of Channels
4
Number of Elements per Chip
4
Number of Pins
16
Output Type
Single Ended
Package Type
SOIC
Power Dissipation
0.35 uW
Primary Type
Analog Switches
Supply Current
5 μA
Supply Voltage
±22 V
Switch Type
SPST
Temperature Operating Range
-40 to +85 °C
Turn On Time
110 ns
Type
4-Channel

Overview

The DG411 Series of monolithic quad analog switches was designed to provide high speed, low error switching of precision analog signals. Combining low power (0.35 µW) with high speed (tON: 110 ns), the DG411 family is ideally suited for portable and battery powered industrial and military applications. To achieve high-voltage ratings and superior switching performance, the DG411 series was built on Vishay Siliconix’s high voltage silicon gate process. An epitaxial layer prevents latchup. Each switch conducts equally well in both directions when on, and blocks input voltages up to the supply levels when off. The DG411 and DG412 respond to opposite control logic as shown in the Truth Table. The DG413 has two normally open and two normally closed switches.