Skip to content

Siemens 6XV18755CH20

Simatic Net, Iwlan Rcoax, M/M, Prefab, 2M

Mfr. Part #: 6XV18755CH20 / RS Stock #: 70239432

Siemens

Siemens 6XV18755CH20

Mfr. Part #: 6XV18755CH20
RS Stock #: 70239432

Description

Simatic Net, Iwlan Rcoax, M/M, Prefab, 2M

In Stock:

5

Price

Qty.

Standard Price

1

$68.08

5

$64.68

10

$63.31

25

$61.95

50

$60.59

Additional Inventory

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Cable Length
6.6 ft
Cable Type
Radiating Mode Coaxial
Connector Angle Cable end 1
Straight
Connector Angle Cable end 2
Straight
Connector Type
N-Connect/R-SMA
Connector Type Cable end 1
Type N Male
Connector Type Cable end 2
RP SMA
Frequency
2.4/5 GHz
Gender
Male
Insulation Material
Foam Polyethylene
Operating Force
Foam Polyethylene (FPE) oz
Shielding
Braid
Type
Coaxial/RF
UPC Code
662643440034
Weight
0.44 lb

Overview

IWLAN RCoax antenna N-Connect/R-SMA Male/male flexible connection cable.
Flexible connecting cable for connecting an RCoax cable or antenna to a SCALANCE W-700 access point with R-SMA connections; pre-assembled with two connections, N-Connect male and R-SMA male.